207782-0902

Molex
538-207782-0902
207782-0902

Mfr.:

Description:
Automotive Connectors Squba 3.6 Sealed Receptacle Assembly, 3.60mm Pitch, 2 Circuits, Single Row, Glow-Wire Capable, Key I, Mint, UL1007/UL1061 Compatible

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.279 Rp41.279
Rp35.224 Rp352.240
Rp30.821 Rp770.525
Rp29.354 Rp2.935.400
Rp27.886 Rp6.971.500
Rp26.602 Rp13.301.000
Rp25.501 Rp25.501.000
Rp23.666 Rp64.371.520

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
3.6 mm (0.142 in)
Cable Mount / Free Hanging
Crimp
207782
Tray
Application: Power, Signal, Wire to Wire
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 105 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1360
Subcategory: Automotive Connectors
Tradename: Squba
Part # Aliases: 2077820902 02077820902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Squba 3.6mm Sealed Wire-to-Wire Color Connectors

Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems ensure proper alignment and mating with colored connector options. The connectors attach securely to the panel, which provides stability and security. The connector system features design flexibility with receptacle and mated plug housings to fit 3-, 5-, 7-, and 9-circuit needs. Molex Squba 3.6mm Pitch-sealed Wire-to-wire Connector Systems deliver an IP68-sealed rating and are ideal for consumer, commercial vehicle, and industrial automation applications.