207911-8430

Molex
538-207911-8430
207911-8430

Mfr.:

Description:
RF Connectors / Coaxial Connectors HFM QUAD JACK HSG ASM W/CPA - KEY Z -WD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.271

Stock:
2.271
Can Dispatch Immediately
On Order:
8.000
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.393 Rp13.393
Rp11.338 Rp113.380
Rp10.127 Rp253.175
Rp9.632 Rp963.200
Rp9.026 Rp2.256.500
Rp8.898 Rp4.449.000
Rp8.311 Rp8.311.000
Rp7.540 Rp36.192.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Housings
Cable Mount / Free Hanging
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: 207911
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Part # Aliases: 2079118430 02079118430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536691000
ECCN:
EAR99

High-Speed FAKRA-Mini (HFM) Interconnect System

Molex High-Speed FAKRA-Mini (HFM) Interconnect System provides a compact, high-performance solution tailored for the demands of modern vehicle architectures, enabling next-generation capabilities for automotive design engineers. These HFM connectors are smaller than standard FAKRA connectors and handle higher speeds, delivering data rates of up to 28Gbps at frequencies up to 20GHz. The compact, lightweight form factor is optimized for space efficiency and rugged reliability, featuring 80% space savings over traditional FAKRA connectors. The series also offers an integrated secondary lock (ISL) and an optional connector position assurance (CPA) for enhanced connection reliability. The sealed variants provide durability in harsh conditions by protecting against fluid and water ingress. Applications for the Molex HFM interconnect system include autonomous driving systems, internet connections, infotainment systems, 5G, BLUETOOTH®, and Wi-Fi®.