207912-2000

Molex
538-207912-2000
207912-2000

Mfr.:

Description:
Automotive Connectors HFM Plug Inner Contact RTK031

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.890

Stock:
23.890
Can Dispatch Immediately
On Order:
96.000
Expected 16/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp3.486
Rp2.844 Rp28.440
Rp2.348 Rp58.700
Rp2.091 Rp209.100
Rp1.798 Rp449.500
Rp1.523 Rp1.523.000
Rp1.376 Rp3.440.000
Rp1.266 Rp12.660.000
Full Reel (Order in multiples of 24000)
Rp1.137 Rp27.288.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
207912
Reel
Cut Tape
Brand: Molex
Product Type: Automotive Connectors
Factory Pack Quantity: 24000
Subcategory: Automotive Connectors
Part # Aliases: 2079122000 02079122000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

High-Speed FAKRA-Mini (HFM) Interconnect System

Molex High-Speed FAKRA-Mini (HFM) Interconnect System provides a compact, high-performance solution tailored for the demands of modern vehicle architectures, enabling next-generation capabilities for automotive design engineers. These HFM connectors are smaller than standard FAKRA connectors and handle higher speeds, delivering data rates of up to 28Gbps at frequencies up to 20GHz. The compact, lightweight form factor is optimized for space efficiency and rugged reliability, featuring 80% space savings over traditional FAKRA connectors. The series also offers an integrated secondary lock (ISL) and an optional connector position assurance (CPA) for enhanced connection reliability. The sealed variants provide durability in harsh conditions by protecting against fluid and water ingress. Applications for the Molex HFM interconnect system include autonomous driving systems, internet connections, infotainment systems, 5G, BLUETOOTH®, and Wi-Fi®.