207912-3001

Molex
538-207912-3001
207912-3001

Mfr.:

Description:
Automotive Connectors HFM Plug Outer Contact Assembly RG174

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.500

Stock:
10.500
Can Dispatch Immediately
On Order:
31.500
Expected 20/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3500   Multiples: 3500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
Rp4.972 Rp17.402.000
Rp4.807 Rp33.649.000
Rp4.476 Rp62.664.000
Rp4.293 Rp180.306.000
98.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
207912
Reel
Brand: Molex
Product Type: Automotive Connectors
Factory Pack Quantity: 3500
Subcategory: Automotive Connectors
Part # Aliases: 2079123001 02079123001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

High-Speed FAKRA-Mini (HFM) Interconnect System

Molex High-Speed FAKRA-Mini (HFM) Interconnect System provides a compact, high-performance solution tailored for the demands of modern vehicle architectures, enabling next-generation capabilities for automotive design engineers. These HFM connectors are smaller than standard FAKRA connectors and handle higher speeds, delivering data rates of up to 28Gbps at frequencies up to 20GHz. The compact, lightweight form factor is optimized for space efficiency and rugged reliability, featuring 80% space savings over traditional FAKRA connectors. The series also offers an integrated secondary lock (ISL) and an optional connector position assurance (CPA) for enhanced connection reliability. The sealed variants provide durability in harsh conditions by protecting against fluid and water ingress. Applications for the Molex HFM interconnect system include autonomous driving systems, internet connections, infotainment systems, 5G, BLUETOOTH®, and Wi-Fi®.