208035-2053

Molex
538-208035-2053
208035-2053

Mfr.:

Description:
Automotive Connectors ConnTAK50 Hdr Sgl Row Vert Surface Mount 5 CKT Key C Blue

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.280

Stock:
1.280 Can Dispatch Immediately
Quantities greater than 1280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.336 Rp27.336
Rp23.850 Rp238.500
Rp22.933 Rp573.325
Rp21.281 Rp2.128.100
Rp19.263 Rp4.815.750
Rp17.704 Rp8.852.000
Rp15.814 Rp15.814.000
2.560 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
5 Position
1.8 mm (0.071 in)
Pin (Male)
SMD/SMT
Solder
Tin
Blue
208035
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Housing Material: Nylon
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 640
Subcategory: Automotive Connectors
Tradename: ConnTAK50
Voltage Rating: 14 VAC/DC
Part # Aliases: 2080352053 02080352053
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99