214755-2023

Molex
538-214755-2023
214755-2023

Mfr.:

Description:
DC Power Cords MICRO-FIT3.0 R-R 2 CIRCUIT 600MM Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.036

Stock:
1.036 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.818 Rp50.818
Rp46.599 Rp465.990
Rp44.948 Rp1.123.700
Rp44.030 Rp2.201.500
Rp42.746 Rp4.274.600
Rp40.912 Rp10.228.000
Rp39.260 Rp19.630.000
Rp36.509 Rp36.509.000
Rp35.408 Rp88.520.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
600 m
Black
Brand: Molex
Current Rating: 8.5 A
Gender: Female / Female
Product Type: DC Power Cords
Series: 214755
Factory Pack Quantity: 500
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147552023 02147552023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.