214756-2041

Molex
538-214756-2041
214756-2041

Mfr.:

Description:
DC Power Cords MICRO-FIT3.0 R-S 4 CIRCUIT 150MM Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.088

Stock:
2.088 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.808 Rp59.808
Rp53.754 Rp537.540
Rp53.387 Rp1.334.675
Rp45.682 Rp4.568.200
Rp45.498 Rp11.374.500
Rp38.527 Rp38.527.000
Rp34.490 Rp68.980.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
150 m
Black
Brand: Molex
Current Rating: 8.5 A
Product Type: DC Power Cords
Series: 214756
Factory Pack Quantity: 1000
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147562041 02147562041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.