214922-1212
Images are for reference only
See Product Specifications
See Product Specifications
538-214922-1212
214922-1212
Mfr.:
Description:
Jumper Wires PicoBlade M-M Blk 26AWG 150mm PreCrimp
Jumper Wires PicoBlade M-M Blk 26AWG 150mm PreCrimp
Datasheet:
In Stock: 1.048
-
Stock:
-
1.048 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.364 | Rp20.364 | |
| Rp16.438 | Rp164.380 | |
| Rp15.594 | Rp389.850 | |
| Rp15.044 | Rp752.200 | |
| Rp14.475 | Rp1.447.500 | |
| Rp14.071 | Rp3.517.750 | |
| Rp13.393 | Rp6.696.500 | |
| Rp11.962 | Rp11.962.000 | |
| Rp11.943 | Rp35.829.000 |
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442099
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
