215272-3103

Molex
538-215272-3103
215272-3103

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Epoxy Therm Cbls 3892 25mm 1K1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.186

Stock:
2.186 Can Dispatch Immediately
Quantities greater than 2186 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.199 Rp22.199
Rp21.098 Rp210.980
Rp20.548 Rp513.700
Rp20.181 Rp1.009.050
Rp19.814 Rp19.814.000
Rp18.529 Rp46.322.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
215270
3892 K
1 kOhms
1 %
Off-Board
Wire Lead
- 40 C
+ 135 C
3 mm
25 mm
3 mm
7 mm
Bulk
B Tolerance: 1 %
Beta Value: B0/50
Brand: Molex
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Part # Aliases: 2152723103 22152723103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334019
ECCN:
EAR99