215932-0370

Molex
538-215932-0370
215932-0370

Mfr.:

Description:
Headers & Wire Housings 2.50mm Pitch Mini-Lock PCB Header Single Row Right-Angle SMT 3 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.700

Stock:
3.700 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.080 Rp19.080
Rp16.144 Rp161.440
Rp13.741 Rp1.374.100
Rp9.668 Rp2.417.000
Full Reel (Order in multiples of 440)
Rp9.650 Rp4.246.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
3 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Solder
Right Angle
Tin
215932
Mini-Lock
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 440
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 2159320370 02159320370
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99