217490-1223
Images are for reference only
See Product Specifications
See Product Specifications
538-217490-1223
217490-1223
Mfr.:
Description:
Rectangular Cable Assemblies Pre-Crimped Lead 225mm Lngth, 22 AWG, Blk
Rectangular Cable Assemblies Pre-Crimped Lead 225mm Lngth, 22 AWG, Blk
Datasheet:
In Stock: 90
-
Stock:
-
90 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.116 | Rp23.116 | |
| Rp19.814 | Rp198.140 | |
| Rp18.529 | Rp370.580 | |
| Rp17.557 | Rp877.850 | |
| Rp16.695 | Rp1.669.500 | |
| Rp15.649 | Rp3.129.800 | |
| Rp14.897 | Rp7.448.500 | |
| Rp14.200 | Rp14.200.000 | |
| Rp13.319 | Rp26.638.000 |
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442099
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
