217511-1123

Molex
538-217511-1123
217511-1123

Mfr.:

Description:
Jumper Wires LINK250 F-S 225MM 22 AWG

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.695 Rp16.695
Rp14.163 Rp141.630
Rp13.283 Rp332.075
Rp12.622 Rp631.100
Rp12.017 Rp1.201.700
Rp11.264 Rp2.816.000
Rp10.732 Rp5.366.000
Rp10.586 Rp26.465.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Pre-Crimped Lead
Terminal, Crimp
1 Position
Pigtail
Female / Female
22 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 6.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 217511
Factory Pack Quantity: 50
Subcategory: Prototyping
Tradename: L1NK 250
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2175111123 02175111123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99