217842-2124
Images are for reference only
See Product Specifications
See Product Specifications
538-217842-2124
217842-2124
Mfr.:
Description:
Specialised Cables MIZUP25 M-M LEAD 300mm 20AWG UL RED
Specialised Cables MIZUP25 M-M LEAD 300mm 20AWG UL RED
Datasheet:
In Stock: 90
-
Stock:
-
90 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.832 | Rp21.832 | |
| Rp18.529 | Rp185.290 | |
| Rp17.374 | Rp434.350 | |
| Rp16.530 | Rp826.500 | |
| Rp15.741 | Rp1.574.100 | |
| Rp14.750 | Rp3.687.500 | |
| Rp14.053 | Rp7.026.500 | |
| Rp13.301 | Rp13.301.000 | |
| Rp11.815 | Rp29.537.500 |
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442099
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
