217843-2123
Images are for reference only
See Product Specifications
See Product Specifications
538-217843-2123
217843-2123
Mfr.:
Description:
Specialised Cables MIZUP25 M-S LEAD 225mm 20AWG UL RED
Specialised Cables MIZUP25 M-S LEAD 225mm 20AWG UL RED
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.732 | Rp32.196.000 |
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442099
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
