218110-0400

Molex
538-218110-0400
218110-0400

Mfr.:

Description:
Rectangular Cable Assemblies 4 CIRCUIT PICOBLADE P:P CABLE 75MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.989 Rp79.989
Rp72.834 Rp728.340
Rp70.999 Rp1.774.975
Rp60.175 Rp3.008.750
Rp55.955 Rp13.988.750
Rp54.304 Rp27.152.000
Rp45.315 Rp45.315.000
Rp43.480 Rp108.700.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218110
Discrete Wire Cable Assemblies
Discrete Wire
Plug
4 Position
Plug
4 Position
Male / Male
75 mm
28 AWG
Natural
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyester
Pitch: 1.25 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: PicoBlade
Part # Aliases: 2181100400 02181100400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99