2210503259
538-2210503259
2210503259
Mfr.:
Description:
Sensor Cables / Actuator Cables CAB452N PUR UL2mt 18AWG 115V YELLOW
Sensor Cables / Actuator Cables CAB452N PUR UL2mt 18AWG 115V YELLOW
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp470.575 | Rp18.823.000 | |
| Rp455.348 | Rp36.427.840 | |
| Rp440.304 | Rp52.836.480 | |
| Rp415.904 | Rp116.453.120 | |
| Rp390.403 | Rp203.009.560 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
