221391-0002

Molex
538-221391-0002
221391-0002

Mfr.:

Description:
Fixed Terminal Blocks 7.50mm Pitch Lever Activated Fixed Mount PCB Term Block 35 Entry Bus Term 2 Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.497

Stock:
2.497 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.960 Rp86.960
Rp53.937 Rp539.370
Rp48.250 Rp1.206.250
Rp44.581 Rp2.229.050
Rp42.563 Rp4.256.300
Rp39.627 Rp9.906.750
Rp36.509 Rp18.254.500
Rp35.224 Rp35.224.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
7.5 mm
PCB Mount
40 A
600 V
24 AWG
8 AWG
PCB Mount
Vertical
Green
221391
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 630
Subcategory: Terminal Blocks
Termination Style: Through Hole
Part # Aliases: 2213910002 02213910002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Lever-Activated Terminal Blocks

Molex Lever-Activated Terminal Blocks simplify wire termination, shorten assembly time, and ensure secure power connections. These easy-to-use and reliable blocks deliver long-term operation even in environments subject to extreme dust or temperature. The level-activated terminal blocks are available in various mounting options to improve design flexibility in wire-to-board power transmission applications carrying up to 72A current. These blocks feature a 35° wire exit angle, up to 600V voltage, and 24AWG to 4AWG wire size range. The level-activated terminal blocks are used in industrial automation, battery storage systems, power supplies, networking systems, motor inverters, and distributed energy resource controllers.