221442-6241

Molex
538-221442-6241
221442-6241

Mfr.:

Description:
Terminals Mini-Fit TPA2/Sigma Female Crimp Terminal Cu Alloy Tin 22-24 AWG 1.65-2.38mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.770

Stock:
29.770 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587 Rp4.587
Rp3.449 Rp34.490
Rp2.880 Rp72.000
Rp2.550 Rp255.000
Rp2.183 Rp545.750
Rp1.798 Rp1.798.000
Rp1.706 Rp4.265.000
Rp1.669 Rp16.690.000
Full Reel (Order in multiples of 30000)
Rp1.669 Rp50.070.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Insulated
24 AWG
22 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
221442
Mini-Fit Sigma
Reel
Cut Tape
Brand: Molex
Current Rating: 11.5 A
Length: 20.69 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 30000
Subcategory: Terminals
Voltage Rating: 600 VAC/DC
Wire Gauge: 24 AWG to 22 AWG
Part # Aliases: 2214426241 02214426241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to a maximum current of 11.5A and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, which are ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical and telecommunications/networking.