221608-0001

Molex
538-221608-0001
221608-0001

Mfr.:

Description:
USB Connectors Vertical, 24pin (Type C Rec.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485
Can Dispatch Immediately
On Order:
4.000
Expected 01/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp57.240 Rp57.240
Rp48.617 Rp486.170
Rp43.480 Rp1.087.000
Rp41.462 Rp4.146.200
Rp37.609 Rp9.402.250
Full Reel (Order in multiples of 400)
Rp35.591 Rp14.236.400
Rp33.390 Rp26.712.000
Rp31.739 Rp76.173.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Female
SMD/SMT
24 Contact
1 Port
250 mA, 1.25 A
30 VAC/DC
Vertical
PCB Mount
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: 221608
Factory Pack Quantity: 400
Subcategory: USB Connectors
Part # Aliases: 2216080001 02216080001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

USB Type-C Connectors

Molex USB Type-C™ Connectors feature a compact design and support up to a 5A current and high speeds. The connectors are available in an expansive range of product types and mounting options. Molex USB Type-C Connectors deliver waterproof, robust, reliable connectivity in consumer, industrial, and Internet of Things (IoT) devices, as well as other high-speed I/O applications.