226263-1083

Molex
538-226263-1083
226263-1083

Mfr.:

Description:
Specialised Cables Micro-Fit+ F-to-Pigtail OTS Cbl Asmy DR 300mm lgt Tin Plt 8 Ckts Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.710

Stock:
1.710 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp114.112 Rp114.112
Rp104.572 Rp1.045.720
Rp97.601 Rp2.440.025
Rp85.859 Rp2.919.206

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Power and Signal Cable Assemblies
Discrete Wire Assembly
Micro-Fit
8 Position
Micro-Fit
8 Position
300 mm
Female / Female
16 AWG
600 V
Black
13 A
226263
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 34
Subcategory: Cable Assemblies
Tradename: Micro-Fit+
Part # Aliases: 2262631083 02262631083
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
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Micro-Fit+ Versa Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Fit+ Versa Cable Assemblies are available in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors. These cable assemblies are glow wire capable, with a 3mm pitch, and offer a high current rating of up to 13A. These specialized design options help enhance flexibility, facilitate operational safety, and support efficient assembly. The Micro-Fit+ versa cable assemblies feature a dual-row design and are available in 150mm, 300mm, and 600mm cable lengths.