227022-1215
Images are for reference only
See Product Specifications
See Product Specifications
538-227022-1215
227022-1215
Mfr.:
Description:
Specialised Cables Duraclik Female-Female 450mm 22 AWG Lead BK Au
Specialised Cables Duraclik Female-Female 450mm 22 AWG Lead BK Au
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.890
-
Stock:
-
2.890 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.465 | Rp21.465 | |
| Rp18.144 | Rp181.440 | |
| Rp17.429 | Rp435.725 | |
| Rp17.043 | Rp852.150 | |
| Rp16.310 | Rp1.631.000 | |
| Rp14.677 | Rp3.669.250 | |
| Rp13.338 | Rp6.669.000 | |
| Rp12.145 | Rp12.145.000 | |
| Rp10.971 | Rp32.913.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
