228965-1111
Images are for reference only
See Product Specifications
See Product Specifications
538-228965-1111
228965-1111
Mfr.:
Description:
Specialised Cables HYPERQUBE 6MM 2 AWG P-S 1M BK
Specialised Cables HYPERQUBE 6MM 2 AWG P-S 1M BK
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 20
-
Stock:
-
20 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp902.623 | Rp902.623 | |
| Rp767.046 | Rp7.670.460 | |
| Rp745.398 | Rp14.907.960 | |
| Rp684.673 | Rp34.233.650 | |
| Rp652.017 | Rp65.201.700 | |
| Rp614.591 | Rp122.918.200 |
Datasheet
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
