30700-4147

Molex
538-30700-4147
30700-4147

Mfr.:

Description:
Automotive Connectors 2.54mm HDAC64 DR Vert Hdr 14Ckt Pol 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.004 Rp102.004
Rp92.831 Rp928.310
Rp87.877 Rp2.196.925
Rp85.859 Rp4.292.950
Rp81.823 Rp8.182.300
Rp71.549 Rp17.887.250
Rp69.531 Rp41.301.414
Rp55.772 Rp66.257.136
Rp53.203 Rp158.012.910

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
14 Position
2.54 mm (0.1 in)
Pin (Male)
SMD/SMT
Solder
Nickel
Gray
30700
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7 A
Description/Function: H-DAC 64 High Density Automotive Headers
Features: Polarization Option 2
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: H-DAC 64
Type: PCB Header
Voltage Rating: 500 VDC
Part # Aliases: 0307004147
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99