3085-10

Molex
538-3085-10
3085-10

Mfr.:

Description:
Power Outlet Strips OUTLET BOX 5-20 W/FLIP LID 2DUPL

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Direct Plug In Adapters
2 Outlet
Portable
250 VAC
130137
Brand: Molex
Compliance: CSA, UL
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Tradename: Super-Safeway
Part # Aliases: 1301370192
Unit Weight: 820,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.