33481-0606

Molex
538-33481-0606
33481-0606

Mfr.:

Description:
Automotive Connectors MX150 1.5 BLD 1X6 BLK A/5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.203

Stock:
1.203 Can Dispatch Immediately
Quantities greater than 1203 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.012 Rp42.012
Rp36.692 Rp366.920
Rp20.731 Rp518.275
Rp20.181 Rp5.045.250
Rp19.997 Rp11.998.200
3.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
1.5 mm (0.059 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
22 AWG
14 AWG
Black
33481
Application: Power, Wire-to-Wire
Brand: Molex
Contact Gender: Without Pin Contacts
Description/Function: MX150 Blade
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Tradename: MX150
Wire Gauge Range: 22 AWG to 14 AWG
Part # Aliases: 334810606 0334810606
Unit Weight: 20,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.