36877-0006

Molex
538-36877-0006
36877-0006

Mfr.:

Description:
Headers & Wire Housings GENDERLESS CRIMP HOUSING 1X6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Quantities greater than 137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.155 Rp7.155
Rp6.073 Rp60.730
Rp5.394 Rp134.850
Rp4.825 Rp482.500
Rp3.963 Rp990.750
Rp3.486 Rp4.183.200
Rp3.339 Rp8.013.600
Rp3.211 Rp19.266.000
Rp3.156 Rp34.084.800

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
6 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
36877
Ditto
Wire-to-Wire
- 40 C
+ 105 C
Brand: Molex
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Genderless
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Part # Aliases: 368770006 0368770006
Unit Weight: 1,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8547200090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.