36921-0200

Molex
538-36921-0200
36921-0200

Mfr.:

Description:
Rectangular Cable Assemblies KK Plus 396 2CKT 75mm Discrete Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 249 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.358 Rp60.358
Rp54.855 Rp548.550
Rp51.919 Rp1.297.975
Rp50.818 Rp2.540.900
Rp48.250 Rp4.825.000
Rp42.379 Rp10.594.750
Rp41.095 Rp20.547.500
Rp35.041 Rp35.041.000
Rp32.656 Rp65.312.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
36921
Female / Female
75 mm
13 A
Black
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 600 VDC
Unit Weight: 6,292 g
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
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KK Plus 396 Discrete Cable Assemblies

Molex KK Plus 396 Discrete Cable Assemblies are designed to deliver reliable power and facilitate both prototyping and global pre-production. These cable assemblies offer a maximum current rating of 10.5A with a 3.96mm pitch. The KK Plus 396 cable assemblies feature pin-to-pin mapping from the receptacle to the PCB header to provide ready-to-use, plug-and-play connections. These cable assemblies prevent terminal back-out and are 2011/65/EU RoHS compliant. The KK Plus 396 cable assemblies are ISO/TS16949 certified. Typical applications include freezers, scanners, servers, storage, patient monitors, charging stations, and assembly line equipment.