38630-6605

Molex
538-38630-6605
38630-6605

Mfr.:

Description:
Barrier Terminal Blocks SR BTS PC 5 ASY C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Quantities greater than 237 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.879 Rp138.879
Rp98.518 Rp985.180
Rp86.777 Rp2.169.425
Rp79.438 Rp3.971.900
Rp74.668 Rp7.466.800
Rp51.185 Rp13.052.175
Rp46.599 Rp47.530.980

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
5 Position
11.13 mm
25 A
600 V
24 AWG
12 AWG
Wire-to-Board
1 Row
Through Hole
38630
Brand: Molex
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 255
Subcategory: Terminal Blocks
Part # Aliases: 386306605 63505-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.