39-52-1344

Molex
538-39-52-1344
39-52-1344

Mfr.:

Description:
Headers & Wire Housings QIK Flecs Female Assy Tin Plt 34Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Housing
34 Position
1.27 mm (0.05 in)
2 Row
IDC
Right Angle
5320
QF-50
28 AWG
- 40 C
+ 105 C
Brand: Molex
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 630
Subcategory: Headers & Wire Housings
Voltage Rating: 500 VAC
Part # Aliases: 39521344 5320-34AT2 0039521344
Unit Weight: 4,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.