39357-0010

Molex
538-39357-0010
39357-0010

Mfr.:

Description:
Fixed Terminal Blocks 3.5MM FIXED PCB 10P 16-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.419

Stock:
1.419
Can Dispatch Immediately
On Order:
1.000
Expected 19/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.913 Rp91.913
Rp65.312 Rp653.120
Rp57.240 Rp1.431.000
Rp52.286 Rp2.614.300
Rp48.067 Rp4.806.700
Rp43.847 Rp10.961.750
Rp41.279 Rp20.639.500
Rp36.875 Rp36.875.000
Rp34.857 Rp87.142.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
REACH - SVHC:
10 Position
3.5 mm
17.5 A
300 V
28 AWG
16 AWG
PCB Mount
Vertical
39357
Brand: Molex
Flammability Rating: UL 94 V-0
Height: 8.51 mm
Length: 31.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 125
Subcategory: Terminal Blocks
Termination Style: Screw Clamp
Tradename: Eurostyle
Wire Orientation: Horizontal
Part # Aliases: 393570010 350110 0393570010
Unit Weight: 5,282 g
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
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.