39507-7003

Molex
538-39507-7003
39507-7003

Mfr.:

Description:
Pluggable Terminal Blocks 3.50MM EUROPLUG VERT ME RWE GRN 3CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.297

Stock:
1.297 Can Dispatch Immediately
Quantities greater than 1297 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.098 Rp21.098
Rp15.374 Rp153.740
Rp13.374 Rp334.350
Rp12.072 Rp603.600
Rp10.934 Rp1.093.400
Rp9.723 Rp2.430.750
Rp8.824 Rp4.412.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
3 Position
3.5 mm
Screw
Screw
Cable Mounts
8 A
300 V
24 AWG
16 AWG
39507
Brand: Molex
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1500
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395077003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536699999
BRHTS:
85369090
ECCN:
EAR99