46622-0702

Molex
538-46622-0702
46622-0702

Mfr.:

Description:
Headers & Wire Housings MicroFit BMI SR RA SMT Nail 30Au 7Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.590

Stock:
1.590 Can Dispatch Immediately
Quantities greater than 1590 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.898 Rp69.898
Rp59.441 Rp594.410
Rp53.203 Rp1.330.075
Full Reel (Order in multiples of 230)
Rp49.351 Rp11.350.730
Rp48.067 Rp22.110.820
Rp42.196 Rp38.820.320
Rp40.361 Rp92.830.300
Rp39.260 Rp189.625.800

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
7 Position
3 mm (0.118 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
46622
Micro-Fit 3.0
Wire-to-Board, Power
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 8.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 230
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 466220702 0466220702
Unit Weight: 1,763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99