47491-0001

Molex
538-47491-0001
47491-0001

Mfr.:

Description:
USB Connectors MICRO USB B RECPT MIDDLE MNT ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.599

Stock:
6.599 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1700)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.382 Rp22.382
Rp19.263 Rp192.630
Rp18.071 Rp451.775
Rp17.209 Rp860.450
Rp16.383 Rp1.638.300
Rp15.356 Rp3.839.000
Rp14.622 Rp7.311.000
Full Reel (Order in multiples of 1700)
Rp12.457 Rp21.176.900
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Receptacle (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
30 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Gold
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: 47491
Factory Pack Quantity: 1700
Subcategory: USB Connectors
Part # Aliases: 0474910001
Unit Weight: 321 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

I/O Connectors

Molex I/O Connectors are compact and made for space-constrained applications. These connectors offer a 30V to 100V voltage range, making them ideal for personal devices, and automotive and aviation applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-USB Connectors

Molex Micro-USB Connectors allow designers to push the limits with sleeker designs and greater portability with its 0.65mm pitch enabling a 50% reduction in connector volume over the Mini-USB. The Micro-USB supports the current USB On-The-Go (OTG) supplement and provides total mobile interconnectivity by enabling portable devices to communicate directly with each other without the need for a host computer. Molex has developed several series with a selection of Type 'B', Type 'AB', top-mount, bottom-mount, and mid-mount versions, as well as USB 'A' to Micro-USB 'B' cable assemblies. The Molex Micro-USB Connectors include a lead-in feature in the connector housing for blind-mating of receptacle to plug. The connector body has a unique laser-welded metal shield design that reinforces mechanical seam strength while preventing damage to the plug or receptacle due to perpendicular or horizontal (wrenching) stress. Other key features of the Micro-USB include high durability of over 10,000 insertion cycles and a passive latching mechanism that provides higher extraction forces without sacrificing the USB’s ease-of-use when synchronizing and charging portable devices. Molex Micro-USB Connectors are ideal for all mobile and portable devices, computer peripherals, and accessories such as vehicle battery chargers.