47950-2011

Molex
538-47950-2011
47950-2011

Mfr.:

Description:
Antennas WIFI 2.4/5G ANTENNA 16*200MM ASSY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp83.107 Rp83.107
Rp62.927 Rp629.270
Rp57.973 Rp1.739.190
Rp52.470 Rp5.247.000
Rp48.617 Rp12.154.250
Rp44.764 Rp44.764.000
Rp44.030 Rp110.075.000
Rp43.847 Rp219.235.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.9 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
PCB Trace
T-Bar Flex
3.5 dBi
50 Ohms
1 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.25 GHz
35.9 mm
15.9 mm
0.1 mm
100 mm Coax
47950
Tray
Brand: Molex
Cable Length: 200 m
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 0479502011 479502011
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.