48404-0003

Molex
538-48404-0003
48404-0003

Mfr.:

Description:
USB Connectors USB 3.0 F/A Up RVS REC CH=1.25 15u'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.365

Stock:
2.365
Can Dispatch Immediately
On Order:
3.880
Expected 17/02/2026
4.080
Expected 08/03/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.232 Rp46.232
Rp39.260 Rp392.600
Rp35.041 Rp876.025
Rp32.106 Rp1.926.360
Rp30.638 Rp3.676.560
Rp28.987 Rp8.696.100
Rp28.253 Rp15.256.620
Rp26.785 Rp27.320.700
Rp24.584 Rp61.951.680

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 3.0
Solder Pin
9 Contact
1 Port
1.8 A
30 V
Right Angle
Mounting Peg
Tray
Brand: Molex
Color: Blue
Contact Material: Gold
Contact Plating: Nickel
Features: Upright Position
Insulation Resistance: 100 MOhms
Insulator Colour: Blue
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 48404
Shell Plating: Nickel
Factory Pack Quantity: 60
Subcategory: USB Connectors
Unit Weight: 3,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

I/O Connectors

Molex I/O Connectors are compact and made for space-constrained applications. These connectors offer a 30V to 100V voltage range, making them ideal for personal devices, and automotive and aviation applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

USB 3.0 Connectors

Molex USB 3.0 Connectors provide reliable connectivity while meeting USB 3.0 High-Durability Class requirements of 5000 mating cycles. These USB 3.0 connectors are halogen-free for environmental sustainability and support high, IR reflow temperatures of up to +255°C while maintaining solder mount compatibility. These Molex connectors come in on-board style, top- or reverse-mount, upright, and vertical orientations. Dual-stacked versions are available for additional mating requirements. Also available are reverse, mid-mount style (or sink-type) receptacles with contact heights that range from 0.36mm to 2.04mm for space-saving and low-profile height applications.