501784-8009

Molex
538-501784-8009
501784-8009

Mfr.:

Description:
FFC & FPC Connectors 0.5 FFC TO BOARD PLG JACKRT COVER 80P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.340

Stock:
20.340 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.788 Rp6.788
Rp5.797 Rp57.970
Rp5.174 Rp129.350
Rp4.935 Rp493.500
Rp4.385 Rp877.000
Rp4.165 Rp4.165.000
Rp3.853 Rp10.017.800

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Accessories
80 Position
0.5 mm
501784
Plug Jacket Cover
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Gender: Male
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 200
Subcategory: FFC & FPC Connectors
Unit Weight: 238,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.