502078-1762

Molex
538-502078-1762
502078-1762

Mfr.:

Description:
FFC & FPC Connectors 250UM FPC E/O Hsg 17Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 48000   Multiples: 48000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.548 Rp986.304.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
17 Position
0.25 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
300 mA
502078
- 40 C
+ 85 C
Brand: Molex
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 6000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 5020781762 05020781762
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.25mm Pitch Easy-On FPC Connectors

Molex 0.25mm Pitch Easy-On FPC Connectors offer a 50V voltage rating, 50MΩ insulation resistance, and 150VAC dielectric withstanding voltage. These connectors feature a range of sizes and styles to accommodate other PCB components and add space savings. Molex 0.25mm Pitch Easy-On FPC Connectors are ideal for tablet PCs, smartphones, medical devices, and portable games.