502790-6091

Molex
538-502790-6091
502790-6091

Mfr.:

Description:
FFC & FPC Connectors 0.5 FPC ZIF E/O BTMH Assy60CktEmbsTpPkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.738

Stock:
7.738 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7738 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.524 Rp58.524
Rp49.901 Rp499.010
Rp46.782 Rp1.169.550
Rp44.581 Rp2.229.050
Rp42.379 Rp4.237.900
Rp39.811 Rp9.952.750
Rp37.793 Rp18.896.500
Rp36.142 Rp36.142.000
Full Reel (Order in multiples of 2000)
Rp29.170 Rp58.340.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
60 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
502790
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Molex
Housing Colour: Beige
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Unit Weight: 548,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

0.50mm Easy-On Front-Flip FFC/FPC Connectors

Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors feature a robust Easy-On actuator and cable-tab. The actuator rotates back 115° to provide a wide access area for cable insertion and extraction. The cable-tab feature provides cable guidance and ensures secure retention. Constructed using high-temperature materials, these connectors meet rigorous environmental standards, including RoHS and halogen-free requirements. Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors are well-suited for LCD and PDP flat-panel displays, optical disk drives, car audio, notebook PC, tablet PC, portable game LCDs, and personal navigation equipment. The Easy-On family includes a 1.90mm height single-bottom contact connector.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.