505417-4010

Molex
538-505417-4010
505417-4010

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimStack Conn .35mm FD19 BTM Cont 32Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 618 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.328 Rp16.328
Rp13.851 Rp138.510
Rp12.989 Rp324.725
Rp12.365 Rp618.250
Rp11.778 Rp1.177.800
Rp11.044 Rp2.761.000
Rp10.512 Rp5.256.000
Rp10.017 Rp10.017.000
Rp8.861 Rp22.152.500
Full Reel (Order in multiples of 7000)
Rp8.861 Rp62.027.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
40 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
1 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
505417
Reel
Cut Tape
Application: Board-to-Board, Signal
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 7000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 5054174010 431714010
Unit Weight: 15,260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SlimStack Armor™ B-2-B SMT Connectors

Molex SlimStack Armor™ 0.35mm Board-to-Board SMT Connectors deliver up to 3A of extra power through protective metal covers. These connectors provide superior mating guidance and electrical contact assurance for mobile devices and other tight-packaging applications. Molex SlimStack Armor offers maximum space savings and a dual contact design that provides secure electrical and mechanical reliability even after repeat cycling. Applications include a variety of mobile devices and medical equipment.
Learn More

Molex 1.00mm SlimStack Armor B2B Connectors - INACTIVE

Molex has expanded the SlimStack Armor Board to Board Connectors to include a 1.00mm height. SlimStack fine-pitch connectors are ideal for tight-packaging applications. The connectors also provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries.
Learn More

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.