51114-0410

Molex
538-51114-0410
51114-0410

Mfr.:

Description:
Headers & Wire Housings MtySPOX Plg HSG 4CKT POS LCK W/OPTL PM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 51114-0400
Molex
Headers & Wire Housings 3.5 W/W PLG HSG PANE /W PLG HSG PANEL MNT

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Plug Housing
4 Position
3.5 mm (0.138 in)
1 Row
51114
Mighty-SPOX
Wire-to-Wire, Power
- 40 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Male
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 0511140410
Unit Weight: 1,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538906000
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8536908599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.