67298-3091

Molex
538-67298-3091
67298-3091

Mfr.:

Description:
USB Connectors USB REC 8P RA SHLD TYPE A 30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.180

Stock:
2.180 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.509 Rp36.509
Rp31.922 Rp319.220
Rp27.519 Rp687.975
Rp26.418 Rp2.641.800
Rp24.584 Rp4.916.800
Rp23.299 Rp13.979.400
Rp21.465 Rp21.465.000
Rp19.997 Rp51.992.200
Rp19.263 Rp96.315.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
Solder Pin
8 Contact
2 Port
1.5 A
30 V
Right Angle
Mounting Peg
Tray
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: 67298
Factory Pack Quantity: 200
Subcategory: USB Connectors
Part # Aliases: 0672983091
Unit Weight: 4,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.