73216-2231

Molex
538-73216-2231
73216-2231

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC R/A BLKHD JACK IP68 PCB THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp203.274 Rp203.274
Rp172.636 Rp1.726.360
Rp161.812 Rp4.045.300
Rp154.106 Rp7.705.300
Rp146.768 Rp14.676.800
Rp137.595 Rp34.398.750
Rp130.990 Rp65.495.000
Rp124.753 Rp124.753.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
RP-TNC
Jack (Pin)
50 Ohms
Solder
Right Angle
Standard
Bulkhead
IP68
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 73216
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0732162231 732162231
Unit Weight: 27,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature RF Connectors

Molex Miniature RF Connectors are ideal for broadcast and demanding high-vibration and harsh environments. The broad offering of mid-size BNC and TNC connectors provides performance from DC to 12GHz. Molex Miniature RF connectors are designed to provide unique solutions for a wide range of applications.

Molex TNC Miniature RF Connectors

Molex TNC Miniature RF Connectors feature a threaded coupling arrangement. Threaded coupling enables the TNC connectors to perform up to 11 GHz with improved resistance to adverse environments including vibration, moisture, corrosion and thermal variations. Molex TNC Miniature RF Connectors are typically used in mobile communications, avionics and antenna ports for wireless base units. Available in IP68 bulkhead versions.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.