73216-2710

Molex
538-73216-2710
73216-2710

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC(J) RA PCB REC 50Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp117.047 Rp117.047
Rp95.032 Rp950.320
Rp90.629 Rp2.265.725
Rp88.244 Rp4.412.200
Rp83.841 Rp8.384.100
Rp77.053 Rp19.263.250
Rp71.916 Rp35.958.000
Rp65.312 Rp65.312.000
Rp62.193 Rp155.482.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
TNC
Jack (Socket)
50 Ohms
Solder
Right Angle
Standard
Through Hole
Bulk
Body Finish: Nickel
Body Material: Zinc Alloy
Brand: Molex
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 73216
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 17,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature RF Connectors

Molex Miniature RF Connectors are ideal for broadcast and demanding high-vibration and harsh environments. The broad offering of mid-size BNC and TNC connectors provides performance from DC to 12GHz. Molex Miniature RF connectors are designed to provide unique solutions for a wide range of applications.

Molex TNC Miniature RF Connectors

Molex TNC Miniature RF Connectors feature a threaded coupling arrangement. Threaded coupling enables the TNC connectors to perform up to 11 GHz with improved resistance to adverse environments including vibration, moisture, corrosion and thermal variations. Molex TNC Miniature RF Connectors are typically used in mobile communications, avionics and antenna ports for wireless base units. Available in IP68 bulkhead versions.
Learn More