73230-6270

Molex
538-73230-6270
73230-6270

Mfr.:

Description:
RF Cable Assemblies SMA Bulkhead Reverse Polar IP68 Jack-to-I-PEX MHF 4L LK Plug, 1.37mm Cable Diameter, 305.80mm Cable Length, 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp356.279 Rp356.279
Rp322.156 Rp3.221.560
Rp305.828 Rp7.645.700
Rp296.104 Rp14.805.200
Rp287.115 Rp28.711.500
Rp277.208 Rp69.302.000
Rp263.999 Rp131.999.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Bulkhead
MHF
Plug (Male)
305.8 mm (12.039 in)
50 Ohms
1.37 mm Coax
Bulk
Brand: Molex
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP68
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: MHF
Part # Aliases: 732306270 0732306270
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99