73251-0151

Molex
538-73251-0151
73251-0151

Mfr.:

Description:
RF Connectors / Coaxial Connectors ST PLG STD CBL CRMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp123.469 Rp123.469
Rp102.187 Rp1.021.870
Rp98.151 Rp2.453.775
Rp93.565 Rp4.678.250
Rp89.162 Rp8.916.200
Rp83.474 Rp20.868.500
Rp79.622 Rp39.811.000
Rp69.898 Rp69.898.000
Rp67.146 Rp167.865.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
3 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174, 188, 316
Bulk
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0732510151
Unit Weight: 3,172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More