73403-6291

Molex
538-73403-6291
73403-6291

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA II JACK STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.067 Rp48.067
Rp43.847 Rp438.470
Rp41.462 Rp1.036.550
Rp38.527 Rp3.852.700
Rp33.757 Rp8.439.250
Rp32.839 Rp16.419.500
Rp28.436 Rp28.436.000
Rp26.785 Rp66.962.500
Rp25.501 Rp127.505.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMB
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174, 316
Bulk
Brand: Molex
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Unit Weight: 3,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA II Automotive Connector System

Molex FAKRA II SMB Connector System meets both American USCAR and German FAKRA automotive standards. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, keyless entry, and satellite radio. The FAKRA connector provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.