73415-3030

Molex
538-73415-3030
73415-3030

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP RA Jack RG-405 .086 Cble 50Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223
Can Dispatch Immediately
On Order:
2.032
Expected 15/07/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp187.129 Rp187.129
Rp158.876 Rp1.588.760
Rp148.970 Rp3.724.250
Rp141.815 Rp7.090.750
Rp135.027 Rp13.502.700
Rp126.587 Rp31.646.750
Rp120.533 Rp60.266.500
Rp114.846 Rp114.846.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMP
Jack (Socket)
50 Ohms
26.5 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
RG-405
Tray
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Right Angle
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 40 GHz
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 734153030 0734153030
Unit Weight: 500 mg
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
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

SMP & SMPM RF Blind-Mate Connectors

Molex SMP and SMPM RF Connectors deliver high density and excellent frequency performance. SMP subminiature connectors have a DC to 40GHz frequency range and offer space-saving vertical mating and push-on or snap coupling. SMP is ideal for a wide range of applications from wireless to military. SMPM connectors are 30% smaller than SMP designs and are ideal for compact applications requiring a high level of optical density. SMPM has a DC to 65GHz frequency range.