73419-3130

Molex
538-73419-3130
73419-3130

Mfr.:

Description:
RF Cable Assemblies CA,MCX P,REV POL/MMCX JACK,RG178
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
Minimum: 1000   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.557 Rp82.557.000
Rp75.769 Rp189.422.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
MMCX
Jack (Female)
Straight
MCX
Plug (Male)
Straight
120.65 mm (4.75 in)
50 Ohms
RG-178
Brand: Molex
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Contact Material: Copper
Contact Plating: Gold
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: 73419
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Part # Aliases: 734193130 0734193130
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
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.