76650-0052

Molex
538-76650-0052
76650-0052

Mfr.:

Description:
Terminals WIRE PIN TERM KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp371.873 Rp371.873
Rp323.073 Rp3.230.730
Rp322.890 Rp16.144.500
Rp316.102 Rp31.610.200
Rp305.461 Rp76.365.250
Rp299.957 Rp149.978.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Connector Kits
Pin
Insulated
22 AWG
14 AWG
Assorted
76650
Bulk
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Part # Aliases: 0766500052 766500052
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8538909999
BRHTS:
85369090
ECCN:
EAR99

Design Kits

Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.