78726-1004

Molex
538-78726-1004
78726-1004

Mfr.:

Description:
DIMM Connectors 085MM DDR4 DIMM Vt TH 076AuLF 288CKT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Quantities greater than 564 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp383.798 Rp383.798
Rp326.375 Rp3.263.750
Rp307.112 Rp7.677.800
Rp290.050 Rp17.403.000
Rp281.611 Rp33.793.320
Rp266.017 Rp79.805.100
Rp258.312 Rp139.488.480
1.020 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
288 Position
0.85 mm
PCB Mount
Through Hole
Gold
750 mA
78726
Brand: Molex
Contact Material: Tin
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 60
Subcategory: Memory Connectors & Sockets
Voltage Rating: 29 VAC/DC
Unit Weight: 6,626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.